This SMD/SMT EMI filter from TDK operates within a frequency of 868.69MHz and has an impedance of 50R with an insertion loss of 3.1dB. It is designed to withstand temperatures between -45°C and 90°C. The filter is lead-free and RoHS compliant, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B39871-B3571-U310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 868.69MHz |
| Height | 0.053inch |
| Impedance | 50R |
| Insertion Loss | 3.1dB |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Impedance | 50R |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39871-B3571-U310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
