
Surface mount SAW filter operating at 869MHz with a 1000ppm frequency tolerance. Features 2.5dB insertion loss and a compact 0.118 x 0.118 x 0.043 inch SMD package. Designed for surface mounting, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 85°C.
TDK B39871B3716U410 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 869MHz |
| Frequency Tolerance | 1000ppm |
| Height | 0.043inch |
| Insertion Loss | 2.5dB |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39871B3716U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.