SAW Filter RF 869MHz 2.9dB 50Ohm SMD 5Pin QCS5P Automotive
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Height | 0.4mm |
| Insertion Loss | 2.9dB |
| Length | 1.4mm |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |