Sign in to ask questions about the TDK B39871R2709U310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39871R2709U310 technical specifications.
| Accuracy | 0.023% |
| Package/Case | SMD/SMT |
| Frequency | 868.3MHz |
| Frequency Stability | -0.03ppm |
| Height | 0.053inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Lead Length | 1.2mm |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 868.3MHz |
| Series | B39871 |
| Termination | SMD/SMT |
| Tolerance | 0.023% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39871R2709U310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
