
This SMD/SMT resonator from TDK has a capacitance of 1.9pF and an impedance of 50R. It operates within a temperature range of -45°C to 125°C. The resonator is packaged in a tape and reel format with 3000 units per package.
Sign in to ask questions about the TDK B39871R2711U310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39871R2711U310 technical specifications.
| Capacitance | 1.9pF |
| Package/Case | SMD/SMT |
| Frequency | 868.35MHz |
| Height | 0.053inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39871 |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39871R2711U310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.