
The TDK B39871R804H210 is a surface mount resonator with a capacitance of 2.2pF and an impedance of 50R. It operates within a temperature range of -40°C to 125°C and is packaged in cut tape with a single unit per package. The resonator is lead free and features a height of 0.057inch, length of 0.197inch, and width of 0.138inch.
Sign in to ask questions about the TDK B39871R804H210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39871R804H210 technical specifications.
| Capacitance | 2.2pF |
| Package/Case | SMD/SMT |
| Frequency | 868.35MHz |
| Height | 0.057inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | B39871 |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39871R804H210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
