SAW Filter, 1 Function(s), 897.5MHz, 5 Pin(s), Plastic, ROHS COMPLIANT, SMD, QCS5W, 5 PIN
TDK B39901-B8766-P810 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Width | 1.1 |
| Length | 1.4 |
| Number of Functions | 1 |
| Height | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39901-B8766-P810 to view detailed technical specifications.
No datasheet is available for this part.