SAW Filter Low Loss 897.5MHz 3dB 50Ohm SMD 6 Pin DCS6Q
TDK B39901-B9015-E710 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -10 |
| Width | 1.6 |
| Length | 2 |
| Number of Functions | 1 |
| Manufacturer Series | B9015 |
| Height | 0.68 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39901-B9015-E710 to view detailed technical specifications.
No datasheet is available for this part.