SAW Filter, 1 Function(s), 902.875MHz, 6 Pin(s), Ceramic, ROHS COMPLIANT, SMD, DCC6E, 6 PIN
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1.55MHz |
| Package/Case | SMD/SMT |
| Frequency | 902.875MHz |
| Height | 0.039inch |
| Insertion Loss | 2.4dB |
| Insertion Loss | 3.2dB |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.118inch |
| RoHS | Compliant |