SAW Filter, 1 Function(s), 915MHz, ROHS COMPLIANT, DCC6C, SMD, 6 PIN
TDK B39921B3588U410W9 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | B3588 |
| Height | 1.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39921B3588U410W9 to view detailed technical specifications.
No datasheet is available for this part.