TDK B39921R2906H110 technical specifications.
| Capacitance | 1.8pF |
| Package/Case | SMD/SMT |
| Frequency | 915MHz |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Load Capacitance | 1.8pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 915 MHz |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | B39921 |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39921R2906H110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
