Sign in to ask questions about the TDK B39921R973H110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39921R973H110 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.039inch |
| Length | 0.118inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39921R973H110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.