
This SAW filter from TDK has a bandwidth of 35MHz and operates at a frequency of 942.5MHz. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The filter is lead free and RoHS compliant, making it suitable for environmentally friendly designs. It is available in a tape and reel packaging format with 9000 units per package.
TDK B39941-B7721-C910 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SMD/SMT |
| Frequency | 942.5MHz |
| Height | 0.031inch |
| Insertion Loss | 2.4dB |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39941-B7721-C910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
