SAW Filter Low Loss 942.5MHz 2dB 50Ohm SMD 5 Pin QCS5C
TDK B39941-B7833-C710 technical specifications.
| Frequency | 942.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39941-B7833-C710 to view detailed technical specifications.
No datasheet is available for this part.