Cap Aluminum Lytic 1500uF 50V 20% (16 X 35.5mm) Radial 7.5mm 1820mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1820mA |
| Lifetime | 2000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.082@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |