This TDK electrolytic capacitor features a capacitance of 1500uF and a voltage rating of 50VDC with a tolerance of 20%. It has a DC rated voltage of 50V and a ripple current of 1820. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5. It is designed for through hole mounting and has a maximum impedance of 0.082 ohms at 20°C and 10kHz. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1820mA |
| Lifetime | 2000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.082@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |