This is a 1.5uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a ripple current of 12 and a leakage current of 3uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It can operate between -40°C and 105°C.
TDK B41022A6155M001 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 12mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.