The TDK B41022A6155M008 is an aluminum electrolytic capacitor with a capacitance of 1.5uF and a working voltage of 50VDC. It has a tolerance of 20% and a DC rated voltage of 50V. The capacitor's ripple current is 12 and its leakage current is 3uA at 2 minutes. It has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. The capacitor is mounted through a radial terminal with a pitch of 5mm and is suitable for operation between -40°C and 105°C.
TDK B41022A6155M008 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 12mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.