The TDK B41022A6155M016 is a 1.5uF aluminum electrolytic capacitor rated for 50VDC with a 20% tolerance. It features a radial termination style and a through-hole mounting configuration. The capacitor has a lifetime of 1000 hours and operates within a temperature range of -40°C to 105°C.
TDK B41022A6155M016 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 12mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.