This is a 10000uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a maximum impedance of 0.045 ohms at 20°C and 10kHz. The capacitor is designed for through hole mounting with a radial termination style. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
TDK B41041A2109M008 technical specifications.
| Capacitance | 10000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2110mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.045@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41041A2109M008 to view detailed technical specifications.
No datasheet is available for this part.