
This 10uF aluminum electrolytic capacitor from TDK has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 63V and has a tolerance of 20%. The capacitor is packaged in a radial configuration and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
TDK B41041A8106M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 95mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.