This TDK B41041A8108M001 is a 1000uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It has a maximum impedance of 0.098 ohms at 20°C and 10kHz, and a low ESR type. The capacitor is designed for through-hole mounting with a radial termination style and an aluminum cylindrical can construction. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
TDK B41041A8108M001 technical specifications.
| Capacitance | 1000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1430mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.098@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.