TDK's B41041A8157M is a radial aluminum electrolytic capacitor with a capacitance of 150uF and a voltage rating of 63V. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is designed for through-hole mounting and has a lead pitch of 5mm and a lead diameter of 0.6mm. It is rated for 2000 hours of life and has an impedance of 460mR.
TDK B41041A8157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 460mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 460mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A8157M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.