This 220uF aluminum electrolytic capacitor has a voltage rating of 63V and an impedance of 320mR. It is available in a radial package with a diameter of 10mm and a height of 20mm. The capacitor is rated for 2000 hours of life and operates within a temperature range of -40°C to 105°C. It is suitable for through-hole mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
TDK B41041A8227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 320mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 505mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.