This radial aluminum electrolytic capacitor has a capacitance of 220uF with a tolerance of 20% and a voltage rating of 25V. It is designed for through hole mounting and has a seated height of 0.551inch. The operating temperature range is from -40°C to 105°C. The capacitor is packaged in bulk quantities of 2000 units.
TDK B41041B5227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B41041 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041B5227M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.