The TDK B41041B8108M is a 1mF radial aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 63V and a tolerance of 20%. This capacitor is designed for through hole mount and has a diameter of 16mm and a height of 1.654inch when seated. It is available in bulk packaging with a quantity of 250 units.
TDK B41041B8108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.295inch |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.