Cap Aluminum Lytic 1500uF 10V 20% (10 X 31.5mm) Radial 5mm 1443mA 5000h 105°C Bulk
TDK B41042A3158M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | B41042 |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.