This 220uF radial aluminum electrolytic capacitor has a voltage rating of 16V and an impedance of 470mR. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor has a capacitance tolerance of 20% and a ripple current rating of 462mA. It is available in a bulk packaging quantity of 2500 units.
Sign in to ask questions about the TDK B41042A4227M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41042A4227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.511inch |
| Impedance | 470mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 462mA |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A4227M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.