Cap Aluminum Lytic 560uF 16V 20% (10 X 20mm) Radial 5mm 954mA 5000h 105°C Ammo
TDK B41042A4567M008 technical specifications.
| Capacitance | 560uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Ripple Current | 954mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.21@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.