The TDK B41042A6827M001 is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 50VDC. It features a 20% tolerance and a low ESR type. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -55°C to 105°C and has a maximum impedance of 0.088 ohms at 20°C and 10kHz.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Ripple Current | 2017mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.088@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |