The TDK B41042A7476M008 is a 47uF aluminum electrolytic capacitor rated for 35VDC with a 20% tolerance. It features a low ESR type and a maximum impedance of 0.72 ohms at 20°C and 10kHz. This component has a long lifetime of 2000 hours and is suitable for through hole mounting with a radial termination style. The operating temperature range is from -55°C to 105°C.
TDK B41042A7476M008 technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 271mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.72@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41042A7476M008 to view detailed technical specifications.
No datasheet is available for this part.