This 1mF radial aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 63V and has a tolerance of 20%. The capacitor is constructed with a radial design and is suitable for through hole mounting.
TDK B41042A8108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 98mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.374A |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A8108M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
