Cap Aluminum Lytic 1200uF 63V 20% (18 X 40mm) Radial 7.5mm 2511mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
TDK B41042A8128M008 technical specifications.
| Capacitance | 1200uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Ripple Current | 2511mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.088@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.