This is a 220uF electrolytic capacitor with a maximum voltage rating of 63VDC and a tolerance of 20%. It has a maximum ripple current of 1142 and a leakage current of 4uA at 1 minute. The capacitor has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. The maximum impedance is 0.32 ohms at 20°C and 10kHz, and the ESR type is low. Operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
TDK B41042A8227M001 technical specifications.
| Capacitance | 220uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Ripple Current | 1142mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.32@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.