This 220uF aluminum electrolytic capacitor has a radial package with a diameter of 12.5mm and a height of 20mm. It is designed for through hole mounting with a lead pitch of 5mm. The capacitor is rated for 5000 hours of life and operates within a temperature range of -55°C to 105°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B41042A8227M008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41042A8227M008 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 1.142A |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B41042A8227M008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.