The TDK B41042A8687M008 is a 680uF aluminum electrolytic capacitor with a maximum voltage rating of 63VDC and a tolerance of 20%. It has a low ESR type and a maximum impedance of 0.12 ohms at 20°C and 10kHz. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 7.5mm. It has a long lifetime of 5000 hours and operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
TDK B41042A8687M008 technical specifications.
| Capacitance | 680uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Ripple Current | 2053mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.12@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.