This radial aluminum electrolytic capacitor has a capacitance of 82uF and a voltage rating of 63V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has a lead pitch of 5mm and a lead diameter of 0.6mm. It is available in a bulk packaging with 1500 units per package.
TDK B41042A8826M technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 800mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 605mA |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A8826M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
