This TDK B41042A8826M001 is an aluminum electrolytic capacitor with a capacitance of 82uF and a working voltage of 63VDC. It has a tolerance of 20% and a ripple current of 605. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -55 to 105°C and features low impedance and long life. It is suitable for standard applications.
Checking distributor stock and pricing after the page loads.
TDK B41042A8826M001 technical specifications.
| Capacitance | 82uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Ripple Current | 605mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.8@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.