Cap Aluminum Lytic 120uF 10V 20% (6.3 X 11mm) Radial 2.5mm 160mA 2000h 105°C Ammo
TDK B41043A3127M016 technical specifications.
| Capacitance | 120uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Ripple Current | 160mA |
| Leakage Current | 4@5MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 0.44@20°C@10kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.