
The TDK B41043A3128M is a 10V aluminum electrolytic capacitor with a capacitance of 1.2mF. It has a radial package with a diameter of 10mm and a height of 1.063inch when seated. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for 5000 hours of life and has a tolerance of 20%.
TDK B41043A3128M technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 50mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 1.008A |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A3128M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
