This 4.7mF aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It features an impedance of 23mR and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting and has a radial termination. It is suitable for use in a variety of applications, including general electronics and industrial equipment.
Sign in to ask questions about the TDK B41043A3478M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41043A3478M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 23mR |
| Lead Pitch | 0.295inch |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.17A |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A3478M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.