This TDK aluminum electrolytic capacitor features a capacitance of 4700uF and a working voltage of 10VDC. It has a tolerance of 20% and a ripple current rating of 2170mA. The capacitor is designed for through-hole mounting with a radial termination style. It operates over a temperature range of -55°C to 105°C and has a very low ESR type.
TDK B41043A3478M016 technical specifications.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Ripple Current | 2170mA |
| Leakage Current | 4@5MinuA |
| Lifetime | 5000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.023@20°C@10kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.