This 270uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a high ripple current of 410 and a low leakage current of 4mA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It operates over a temperature range of -55°C to 105°C and has a maximum impedance of 0.14 ohms at 20°C and 10kHz. The capacitor is designed for high CV and reliability with low impedance and long life.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 410mA |
| Leakage Current | 4@5MinuA |
| Lifetime | 3000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.14@20°C@10kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |