This aluminum cylindrical can electrolytic capacitor has a capacitance of 33uF and a voltage rating of 25VDC. It features a high CV and low impedance, with a long lifetime of 2000 hours. The capacitor is constructed with a radial termination style and is designed for through hole mounting. It operates within a temperature range of -55°C to 105°C and has a very low ESR type. The capacitor is suitable for use in a variety of applications due to its high reliability and low impedance characteristics.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 88mA |
| Leakage Current | 4@5MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Maximum Impedance | 0.8@20°C@10kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |