This is a 100uF aluminum electrolytic capacitor with a 50VDC voltage rating and 20% tolerance. It has a maximum impedance of 0.14 ohms at 20°C and 10kHz, and a very low ESR type. The capacitor is designed for through hole mounting with a radial termination style and aluminum cylindrical can construction. It operates over a temperature range of -55°C to 105°C and has a lifetime of 3000 hours. The capacitor is suitable for high CV and high reliability applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Ripple Current | 410mA |
| Leakage Current | 4@5MinuA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.14@20°C@10kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |