This TDK B41044A8227M006 is a 220uF aluminum electrolytic capacitor with a 63VDC working voltage and 20% tolerance. It features a high ripple current of 809 and a low ESR type. The capacitor is designed for through hole mounting with a radial termination style and has a maximum impedance of 0.09 ohms at 20°C and 100kHz. It operates within a temperature range of -40°C to 105°C and has a long lifetime of 5000 hours.
TDK B41044A8227M006 technical specifications.
| Capacitance | 220uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 809mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.09@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.