This radial aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 63V with a tolerance of 20%. It has an impedance of 43mR and a maximum operating temperature of 105°C. The capacitor is available in a radial package with a diameter of 16mm and a height of 25mm. It is designed for through-hole mounting and has a life expectancy of 5000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B41044A8687M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41044A8687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 43mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.843A |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A8687M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
