This aluminum electrolytic capacitor features a capacitance of 680uF with a voltage rating of 63VDC and a tolerance of 20%. It has a high ripple current rating of 1843 and a low ESR type. The capacitor is designed for long life with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm.
Checking distributor stock and pricing after the page loads.
TDK B41044A8687M001 technical specifications.
| Capacitance | 680uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1843mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.