This TDK B41112A4687M000 is a 680uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a cylindrical construction and is designed for surface mount applications. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It has a leakage current of 3 microamperes at 2 minutes and a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 505mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |