This TDK B41112C5107M000 capacitor features a capacitance of 100uF, a DC rated voltage of 25VDC, and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The device can withstand a ripple current of 145 and has a leakage current of 3uA at 2 minutes. It is constructed with a cylindrical shape and is designed for surface mount applications. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 145mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 6.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |